Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0805FR-072KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0805FR-072KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo RC0805FR-072KL
User manual for the EVAL-M1-36-44A evaluation board, a 120W 3-phase motor drive power stage featuring the CIPOS Nano IRSM836-044MA IPM for iMOTION MADK applications.
User manual for the Eval-M1-CM610N3 evaluation board, featuring the CIPOS Mini IPM IKCM10H60GA for 3-phase motor drive applications up to 750W.
User manual for the EVAL-M1-36-45A evaluation board, a 3-phase motor drive power stage featuring the IRSM836-045MA CIPOS Nano IPM for motor applications up to 85W.