5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, 8 LEAD PDIP, 50-TUBE
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SOIC-14 NB, 55-TUBE
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, TO-220 7-LEAD STANDARD (T7), 50-TUBE
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, TO-220 7 LEAD (TVA7), 50-TUBE
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, D2PAK-7 (Short Lead), 50-TUBE
IC REG LINEAR 5V 100MA 16DIP
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, D2PAK-7 (Short Lead), 750-REEL
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SO-16 WB, 47-TUBE
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SO-16 WB, 1000-REEL
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSFM5, STRAIGHT, TO-220, 5 PIN
Low Dropout Regulators - LDO 5V/12V Dual w/ENABLE
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PZFM5, VERTICAL, TO-220, 5 PIN
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PZFM5, HORIZONTAL, TO-220, 5 PIN
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSFM5, LEAD FREE, HORIZONTAL, TO-220, 5 PIN
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSFM5, LEAD FREE, VERTICAL, TO-220, 5 PIN, Fixed Positive Multiple Output LDO Regulator
Transmitter/Receiver IC, Infrared, PDSO20, 5 X 7 MM, SSOP-20
Twist-Locking Receptacle, 50A/480VAC, 6-10AWG, Screw Terminal, Twist-Lock Series
Conn Power PL 3Power/1Ground POS ST Flange Mount 4 Terminal 1 Port
Body, Connector; Straight; NEMA, UL Listed, CSA Certified; 50 A; 480 V; 3; 4