| G86TCG | Speco Technologies | SPEAKER, 8 INCH, WITH WHITE METAL GRILLE AND VOLUME CONTROL |
 | S300RA-16 | ICC | Speaker, Round; 5000Hz; Miniature; 77mmDia.x23.2mmD; 35Oz. |
 | S350SA | ICC | Speaker, Square; 12000 Hz; 92 dB; Paper; 27 mm D x 92 mm x 92 mm Dia. (Frame) |
 | S110RMSS | ICC | Speaker, Round; 11000Hz; MYLAR; 0.50W; 8%; 83dB; 28.0mmx4.7mmD; 1.5g |
 | SPC40RP | Speco Technologies | Speaker; PA; 6 1/2 X 11 Inch; Weatherproof; Freq-Resp.200-15KHz; Max Power 40 Watts; |
 | WBS8T725 | Bogen Communications | SPEAKER; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No |
 | CSD1X2 | Bogen Communications | Speaker; 110Hz to 20kHz; Treated Paper; 70/25V; 5W; Metal; 94dB; 100deg; Wire Nuts; Steel |
 | S100RMSS | ICC | Speaker, Round; 6300Hz; MYLAR; 0.10W; 8%; 78dB; 28.0mmDia.x3.9mmD; 1.5g |
 | CSD2X2 | Bogen Communications | Speaker; 95Hz to 20kHz; Treated Paper; 70/25V; 5W; 94dB; 100deg; 10Oz. |
 | S300RA | ICC | Speaker, Round; 5000Hz; Paper; 0.25W; 90dB; 77.0mmDia.x23.2mmD; 9.92g |
 | S150RS-M-R5W | ICC | Speaker, Round; 6000Hz; Mylar; 0.50; 8%; 85dB; Micro Miniature; 36.0mmDia.x4.6mmD |
 | S300RFS-3W | ICC | Speaker, Round; 15000Hz; Paper; 3.00W; 82dB; 77.0mmDia.x35.2mmD; 32.9g |
 | S250RA | ICC | Speaker, Round; 5000Hz; Paper; 0.20W; 86dB; 66.0mmDia.x21mmD; 9.92g |
 | S400SA | ICC | Speaker, Square; 20000 Hz; 91 dB; Paper; 9.92 g |
 | G86TG | Speco Technologies | Speaker, 8 in., 5 w with built in line xfmr. Includes 12 in. dia. white grille |
 | S15X25VA | ICC | S Series 280 Hz 3.0 W Paper Cone Metal Frame Shielded Low Leakage Oval Speaker |
 | S225RL | ICC | Speaker, Round; 400 to 4800Hz; Paper; 0.30W; 8 Ohms; 93dB; Metal; 57mmDia.x9.7mmD |
 | S86 | Bogen Communications | Speaker; 50Hz to 12kHz; 8In.Dia.; Speaker, Hanging Pendant; 25/70V; 7W; 8 Ohms; 95dB |
 | S150SLA | ICC | Speaker, Square;8000Hz;Mylar;0.20;8%;82dB;40.0 x 40.0mmDia.x4.5mmD;1.41g |
 | WBS810T725 | Bogen Communications | Speaker; 70Hz to 15KHz; Wall Baffle Assembly; 70V/25V; 4W; 8Ohms; Walnut; 96dB |