| Y2011U2C103RBE | ITT | 2-Position Panel Mount Keylock Switch, 20V, 90° Index Angle, Gold/Nickel Contacts |
 | CKL12BTW01-009 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | CKL12BTW01-024 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | CKM12BFW01-002 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 16.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | Y201132C803NGE | ITT | 2-Position Panel Mount Keylock Switch, 4A 28V DC, 125V AC, DPDT |
 | CKL12BTW01-016 | NKK Switches | 2-Position Panel Mount Keylock Switch, 3A, 250V, -25°C to 70°C |
 | Y1011U2C802RQE | ITT | Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC PC Pins Panel Mount/Through Hole |
 | Y108122A8WCRG | ITT | Switch Key Lock SPDT 45° Flat Key 4A 250VAC 28VDC 0.4VA Wire Lead Panel Mount |
 | Y101136R803NQE | ITT | 2-Position SPDT Keylock Switch, 28V DC, 4A, Panel Mount |
 | Y101132W203NG | ITT | Switch Key Lock SPDT 90° Tubular Key 4A 250VAC 28VDC 0.4VA Solder Lug Panel Mount |
 | CKL12BTW01-005 | NKK Switches | 2-Position Keylock Switch, On-On, 3A, 250V AC, Panel Mount, -25°C to 70°C |
 | Y201132C802RQE | ITT | 2-Position Keylock Switch, On-On, 28V DC, 4A, Panel Mount, Through Hole |
 | CKL12BTW01-021 | NKK Switches | 2-Position Keylock Switch, 3A, 250V AC, 70°C, Panel Mount |
 | CKM13EFW01 | NKK Switches | Keylock Switch SPDT 3A 250VAC 45° 3-Pos Solder Panel Mount |
 | Y108122A803NQ | ITT | 2-Position SPDT Panel Mount Keylock Switch, 28V DC, 4A, 125V AC |
 | CKL12BTW01-010 | NKK Switches | 2-Position Keylock Switch, 3A, 250V AC, 70°C, Lead Free, Panel Mount |
 | H101132V205NQ | ITT | 2-Position Panel Mount SPDT Switch, 12A 125V, -30°C to 85°C |
 | Y101132V203NQE | ITT | 2-Position Panel Switch, 28V DC, 4A, SPDT, Lead Free |
 | CKL12BTW01-007 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | Y200AB2CF03NQ | ITT | 4-Position Keylock Switch, 28V DC, 4A, Panel Mount, DP4T |