| HFBR-7924WZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFCT-5942LZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2488Mbps(Tx), 2488Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | HFBR-5208AMZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | EDR-L-55B-H-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-M-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | HFBR-5208FMZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | AFCT-5943AGZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | HFBR-5208AEMZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | EDR-L-55B-U-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | AFBR-5805AZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, SC Connector, Panel Mount, ROHS COMPLIANT PACKAGE |
 | FTLF8519F2GTL | Finisar | 2.125Gbps Fiber Optic Transceiver, 850nm, LC, Through Hole |
 | EDR-L-55B-U-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-H-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-M-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | AFBR-703ASDZ | Broadcom | Transceiver, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | HFBR-5208AFMZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | EDR-L-55B-H-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-U-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-L-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-U-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |