| TZA3017HW/N1,551 | NXP | 30 MBITS/S UP TO 3.2 GBITS/S A-RATE FIBRE OPTIC TRANSMITTER |
 | BGO827/SC0,112 | NXP | RX Optical Fiber 8-Pin SOT-115Y Bulk |
 | HFBR-1541ETZ | Broadcom | TX Optical Fiber 5MBd Automotive 6-Pin |
 | TORX194(SIEM) | Toshiba | RX Optical Fiber 10Mbps 6-Pin |
 | TORX194(SIEM,F) | Toshiba | RX Optical Fiber 10Mbps 6-Pin |
 | OPF520 | TT | Optical Transceiver 840nm 5V TO-18 Tray |
 | TOTX179PL(PAIO,F) | Toshiba | TX Optical Fiber 12.8Mbps 5-Pin |
 | TOTX193K(F) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | AFBR-5972Z | Broadcom | 100Mbps 650nm Fiber Optic Transceiver, 3.3V, SM |
 | TORX194(SEGA) | Toshiba | RX Optical Fiber 10Mbps 6-Pin |
 | HFBR-57E5APZ | Broadcom | TX/RX Optical Fiber 125MBd 20-Pin |
 | AFBR-1624Z | Broadcom | Optical Transceiver, 650nm, 50MBd, 3.3V, Through Hole |
 | TOTX193K(ALPINE) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | AFCT-57R5APZ | Broadcom | Transceiver, 1280nm Min, 1345nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFBR-79E4Z | Broadcom | Transceiver, 840nm Min, 860nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), MTP Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | TZA3012HW/N1,551 | NXP | 30 Mbit/s up to 3.2 Gbit/s A-Rate fiber-optic receiver |
 | TORX176(HS) | Toshiba | RX Optical Fiber 6Mbps 6-Pin |
 | AFCT-701ASDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE |
 | TORX193K(F) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | HFBR-5961LZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC |