| TORX147L(RED,F,T) | Toshiba | RX Optical Fiber 15Mbps 3-Pin |
 | TFDU4300-TT1 | Vishay | Transceiver, Surface Mount |
 | TORX178B(F) | Toshiba | RX Optical Fiber 6Mbps 3-Pin |
 | TORX179PL(PAIO,F) | Toshiba | RX Optical Fiber 12.8Mbps 5-Pin |
 | HFBR-3810MSZ | Broadcom | Transceiver, ROHS COMPLIANT PACKAGE |
 | AFCT-701SDDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT PACKAGE |
 | OPF672-2 | TT | TX Optical Fiber 3-Pin |
 | TFDU4300-TR3 | Vishay | Transceiver, Surface Mount |
 | SP000063860 | Broadcom | 5Mbps Fiber Optic Transceiver, 700nm, 5V, Through Hole |
 | HFBR-1414PZ | Broadcom | TX Optical Fiber 160MBd 8-Pin |
 | AFCT-5745TPZ | Broadcom | Transceiver, 1270nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
 | AFBR-5205PZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | AFBR-2529Z | Broadcom | 650nm Fiber Optic Transceiver, 50MBd, 3.3V, Through Hole |
 | AFCT-701SDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | AFBR-5205PEZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | AFBR-5103ATZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 |
 | AFBR-5205TZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | AFBR-707SDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | SLC-25-C-1-N-R6 | BEL | TX/RX Optical Fiber 2.5Gbps 10-Pin |
 | FTLF1519P1BCL | Finisar | Transceiver, 1540nm Min, 1570nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount |