| HFBR-7934WZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-55B-M-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-M-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-L-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-M-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFBR-7934HWZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-30B-L-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFCT-5208AMZ | Broadcom | Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Board/panel Mount, ROHS COMPLIANT, 9 PIN |
 | HFBR-7924EHWZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-30B-H-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-M-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-L-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-L-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-L-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-M-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | HFBR-59L1AGEZ | Broadcom | FIBER OPTIC TRANSCEIVER, 830-860nm, 1062.5Mbps(Tx), 1062.5Mbps(Rx), PANEL MOUNT, THROUGH HOLE MOUNT, LC CONNECTOR, MODULE-10 |
 | AFBR-5302Z | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 266Mbps(Tx), 266Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | FTLF1217P2BTL | Finisar | 200Mbps Ethernet Transceiver, 1310nm, LC, Board Mount |
 | AFCT-5943GZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | EDR-L-30B-L-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |