| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
| EDR-L-55B-LMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-HSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-HMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-LSSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-LSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-HMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-LMSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| AFBR-5103PEZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 | |
| AFBR-703SMZ | Broadcom | Transceiver, 840nm Min, 860nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, METAL, PACKAGE-20 | |
| EDR-L-55B-MSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-LMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-55B-UMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| AFBR-57J7APZ | Broadcom | Transceiver, 840nm Min, 860nm Max, 7372.8Mbps(Tx), 7372.8Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | |
| EDR-L-30B-USSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-55B-HMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-55B-LSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| EDR-L-30B-MMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH | |
| SPLC-20-8-1-B-R6 | BEL | TX/RX Optical Fiber 2.125GBd/1.25GBd/1.0625GBd | |
| AFCT-5942ALZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2488Mbps(Tx), 2488Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 | |
| EDR-L-55B-HSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |