| AFCT-5944GZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 125Mbps(Tx), 125Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | EDR-L-55B-L-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | AFCT-57R5ATPZ | Broadcom | Transceiver, 1290nm Min, 1340nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-55B-L-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | FTLF1321P1BTL | Finisar | 2.67Gbps Fiber Optic Transceiver, 1310nm, LC, Panel Mount |
 | EDR-L-55B-H-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-H-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-M-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-H-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-H-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-U-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | 1000M-SFP-M | EDGE Optical Solutions | Optical Transceiver: 1000M-SFP-M |
 | EDR-L-30B-M-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | FTLF1319F1GTL | Finisar | 2.125Gbps Fiber Optic Transceiver, 1310nm, LC, Through Hole |
 | AFCT-5942ATLZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2488Mbps(Tx), 2488Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | EDR-L-55B-M-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFBR-2542ETZ | Broadcom | Receiver, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 |
 | EDR-L-55B-L-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-H-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | HFBR-5208Z | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-9 |