| SKKL92/16E | Semikron | Thyristor diode module SEMIPACK 1 1600 V, SKKL92/16E, Semikron |
 | SKET400/14E | Semikron | THYRISTOR, 400A, 1400V, SEMIPACK 4 |
 | SKKT132/14E | Semikron | Thyristor module SEMIPACK 2 1400 V, SKKT132/14E, Semikron |
 | W06MG | Multicomp | MULTICOMP W06MG Bridge Rectifier Diode, WOBM Series, Single, 600 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | SKKT15/08E | Semikron | Thyristor module SEMIPACK 0 800 V, SKKT15/08E, Semikron |
 | W04MG | Multicomp | Bridge Rectifier, Single Phase, 1.5A, 400V, Wobm; No. Of Phases: single Phase; Repetitive Reverse Voltage Vrrm Max:... |
 | W02MG | Multicomp | MULTICOMP W02MG Bridge Rectifier Diode, WOBM Series, Single, 200 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | SKKD81/22H4 | Semikron | SEMIKRON SKKD 81/22 H4 DIODE, MODULE, 82A, 2.2KV |
 | W01MG | Multicomp | MULTICOMP W01MG Bridge Rectifier Diode, WOBM Series, Single, 100 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | DB107S | Multicomp | MULTICOMP DB107S Bridge Rectifier Diode, Single, 1 kV, 1 A, SMD, 1.1 V, 4 Pins |
 | SKKH162/12E | Semikron | Thyristor diode module SEMIPACK 2 1200 V, SKKH162/12E, Semikron |
 | SKKT92/08E | Semikron | Thyristor module SEMIPACK 1 800 V, SKKT92/08E, Semikron |
 | SKND150F12 | Semikron | DIODE MODULE, 1.2KV, 117A, SEMIPACK 2; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):117A; Forward Voltage VF Max:2.2V; Diode Module Configuration:1 Pair Common Anode; Packaging:Each; Current It av:117A ;RoHS Compliant: Yes |
 | SKKD15/12 | Semikron | Diode module SEMIPACK 0 1200 V, SKKD15/12, Semikron |
 | W08MG | Multicomp | MULTICOMP W08MG Bridge Rectifier Diode, WOBM Series, Single, 800 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | W005MG | Multicomp | MULTICOMP W005MG Bridge Rectifier Diode, WOBM Series, Single, 50 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | GBPC35005 | Multicomp | MULTICOMP GBPC35005 BRIDGE RECTIFIER, SINGLE PHASE, 35A, 50V, GBPC |
 | SKT250/12E | Semikron | Semikron SKT 250/12E Thyristor B7 Effective load current I(T) 250 A Peak reverse voltage U(DRM) 1200 V |
 | SKT55/08D | Semikron | Semikron SKT 55/08D Thyristor B5 Effective load current I(T) 55 A Peak reverse voltage U(DRM) 800 V |
 | 2W06MG | Multicomp | BRIDGE RECTIFIER, 600V, 2A, WOBM |