| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | TDA1541 | Philips | D/A Converter, 16-Bit, 2 Func, Bipolar, PDIP28 |
No Image | HT82V738 | Holtek | D/A Converter, 24-Bit, 2 Func, PDSO16 |
No Image | AD8305 | Analog Devices | 100 dB-range (10nA-1mA) Logarithmic Converter |
No Image | UDA1431T | Philips | D/A Converter, 16-Bit, 2 Func, CMOS, PDSO14 |
No Image | HT82V731 | Holtek | D/A Converter, 16-Bit, 2 Func, CMOS, PDSO8 |
No Image | MAX11359AETL | Maxim | D/A Converter, 16-Bit, 10 Channel, BICMOS, PQCC40 |
No Image | ADAU7002ACBZ-RL | Analog Devices | TDM Conversion 96ksps 8-Pin WLCSP T/R |
No Image | TSL238D | AMS | High-Sensitivity Light-to-Frequency Converter - The TSL238D, TSL238T light-to--frequency converters combine a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. Both devices have been temperature compensated for the ultraviolet-to-visible range of 320 nm to 700 nm and respond over the light range of 320 nm to 1050 nm. The TSL238D is characterized for operation over the temperature range of -25 degrees C to 70 degrees C. The TSL238T is characterized for operation over the temperature of -40 degrees C to 85 degrees C. |
No Image | M9185A | Keysight Technologies | Digital to Analog Converter |
No Image | PM7528HS | Analog Devices | IC DAC 8BIT DUAL MULTIPLY 20SOIC |
No Image | AD566ASD/883B | Analog Devices | AD566ASD/883B |
No Image | AD9923BBCZ | Analog Devices | IC,DATA ACQ SIGNAL CONDITIONER,1-CHANNEL,12-BIT,BGA,105PIN,PLASTIC |
No Image | TSL230RP | AMS | TSL230RP |
No Image | TSL235R | AMS | Light-to-Frequency Converter - The TSL235 Light-to-Frequency Converter combines a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. the TSL235R is characterized for operation over the temperature range of -25 degrees C to 70 degrees C. |
No Image | TSL230BRP | AMS | TSL230BRP |
No Image | AD9994BCPZ | Analog Devices | IC PROCESSOR CCD 12BIT 64LFCSP |
No Image | YAW512 | Cosel | Converter, |
No Image | YAW1012 | Cosel | Converter, |
No Image | RD570-21VS | Natel Engineering Company | Converter |
No Image | AFE1256TDQ | Texas Instruments | 256 Channel Analog Front End for Digital X-Ray Flat Panel Detector (FPD) 344-COF 0 to 85 |