| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | LPe1250-F8 | Broadcom | PCI Express Host Bus Adapter Modules |
![]() | LPe12000-M8 | Broadcom | PCI Express Host Bus Adapter Modules |
![]() | LPe12004-M8 | Broadcom | PCI Express Host Bus Adapter Modules |
![]() | LSI00198 | Broadcom | 8-Port Internal 6Gb/s SAS/SATA PCIe 2.0 512MB |
No Image | 2703981 | Phoenix Contact | Inline Bus Coupler, Modbus/TCP, 8 DI 24VDC, 4 DO 24VDC 500mA |
![]() | 2855017 | Phoenix Contact | Inline digital input terminal block, without accessories, 4 inputs, 24 V DC, transmission speed 2 Mbaud, 3-wire connection method |
![]() | 2306155 | Phoenix Contact | VARIOFACE front adapter, for 8-channel Inline modules, with a D-SUB socket strip |
![]() | 2864383 | Phoenix Contact | Mcr 3-Way Isolating Amplifier Input/Output Configurable Via Dip Switch For Electrical Isolation Of Analog Signals |
![]() | 2878777 | Phoenix Contact | Inline Block IO analog input/output module, INTERBUS, inputs: 0-20 mA, 4-20 mA, ±20 mA, 0-5 V, ±5 V,0-10 V,±10 V, Pt 100, Pt 1000, Ni 1000to, outputs: 0-5 V, ±5 V, 0-10 V, ±10V, 0-20 mA, ±20 mA, 4-20 mA, 2, 3, 4-wire connection |
No Image | 2864150 | Phoenix Contact | 3-Way Isolating Amplifier, Configurable I/O, Analog Signal Isolation |
![]() | LSI00167 | Broadcom | SAS3442E-R, QIG, LP bracket, Driver and Manual CD |
No Image | 2891056 | Phoenix Contact | FO Converter, 100Base-TX to MM Fiber, LC Duplex, 1300nm |
![]() | 2878926 | Phoenix Contact | Inline, Bus coupler, PROFIBUS DP, D-SUB-9 female connector, Digital inputs: 8, 24 V DC, connection method: 3-wire, Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-wire |
![]() | 2819613 | Phoenix Contact | Inline temperature controller, compact, complete with accessories (connector and labeling field) with 4 channels,4 thermocouple inputs, 8 binary outputs (24 V, 70 mA), 1 input for recording the total current of heating elements,limited to 4 channels. |
![]() | 2878382 | Phoenix Contact | Programmable controller for LON networks, TP/FT10, LON/IP |
![]() | 2834889 | Phoenix Contact | PLC-INTERFACE with switch with spring-cage connection and integrated power contact relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact,input voltage 24 V AC/DC |
![]() | 2835671 | Phoenix Contact | Non Ex Analog Output Isolating Amplifier. Isolates And Converts Standard Signals |
![]() | 2819684 | Phoenix Contact | Inline temperature measurement terminal, complete with accessories (connector and labeling field) with process data multiplex with 6 resistance thermometer inputs, 6 binary outputs (24 V, 70 mA) |
No Image | 2905278 | Phoenix Contact | Loop-Powered 2-Way Isolator Module | Analog Signal Isolation |
![]() | 2884907 | Phoenix Contact | Inline analog strain gauge input terminal, complete with accessories (connector and labeling field) |