| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 2810793 | Phoenix Contact | Mcr 3-Way Isolating Amplifier With Configurable Input/Output For Electrical Isolation |
![]() | 2301752 | Phoenix Contact | The FLKM S135/S400/SO adapter links a SIMATIC® S5 plug directly with the basic SIMATIC® S7 400 card. Conversion: S5 card 6ES5 436-4UA12 to S7 card 6ES7-421-1FH20-0AA0 |
![]() | 1404485 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, angled, A-coded, 4-pos. M12 SPEEDCON socket |
No Image | 2865476 | Phoenix Contact | 2-Ch Isolating Amplifier for Proximity Sensors/Switches |
![]() | 2897211 | Phoenix Contact | Inline, Bus coupler, Device Net, TWIN COMBICON, Digital inputs: 8, 24 V DC, connection method: 3-wire,Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-wire |
![]() | 1404472 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, straight, A-coded, 4-pos. M12 SPEEDCON socket |
![]() | 2884567 | Phoenix Contact | Wireless MUX set, consisting of two modules with 16 digital inputs and outputs and two analog inputs and output search, as well as two PANEL antennas, transmission power 0 dBm, antenna gain 8 dBi |
![]() | 2719797 | Phoenix Contact | Module for the IP65 local bus with four digital signal outputs on M12 actuator female connectors |
![]() | 2692076 | Phoenix Contact | Inline Block IO Analog I/O module, Sercos III, inputs: 0-20 mA, 4-20 mA, ±20 mA, 0-5 V, ±5 V, 0-10 V, ±10V, Pt 100, Pt 1000, Ni 1000to, outputs: 0-5 V, ±5 V, 0-10 V, ±10 V, 0-20 mA, ±20 mA, 4-20 mA, 2-, 3-, 4-wire connection |
![]() | 2819590 | Phoenix Contact | Inline temperature controller, complete with accessories (connector and labeling field) with 8 thermocouple inputs,8 binary outputs |
No Image | 2861467 | Phoenix Contact | Analog Output Module, 2x (0-10V, +/-10V), 500kbps, IP20 |
![]() | 2773474 | Phoenix Contact | As-I Digital Input/Output Module Ab Slave 4 Digital Inputs 24 V Dc 2 3 And 4-Conductor Connection Method |
![]() | 2301765 | Phoenix Contact | The FLKM S135/S400/SO adapter links a SIMATIC® S5 plug directly with the basic SIMATIC® S7 400 card. Conversion: S5 card 6ES5 456-4UA12 to S7 card 6ES7-422-1FH00-0AA0 |
![]() | 2878874 | Phoenix Contact | Inline Block IO analog input/output module, PROFIBUS, inputs: 0-20 mA, 4-20 mA, ±20 mA, 0-5 V, ±5 V,0-10V, ±10 V, Pt 100, Pt 1000, Ni 1000, outputs: 0-5 V, ±5 V, 0-10 V, ±10V, 0-20 mA, ±20 mA, 4-20 mA, 2, 3, 4-conductor connection |
![]() | 2740054 | Phoenix Contact | ProfiBus Bus Coupler Standard-ProfiBus-Dp 24 VDC Without Accessories |
![]() | 2819668 | Phoenix Contact | Inline temperature controller, complete with accessories (connector and labeling field) |
![]() | 2314914 | Phoenix Contact | The FLKM S115/S400 adapter links a SIMATIC S5 plug directly with the basic SIMATIC S7 400 card Conversion: 6ES5 465-7LA13 to 6ES7 431 0HH00-0AB0 / 6ES7 431 7QH00-0AB0 |
![]() | 2956699 | Phoenix Contact | VARIOFACE MODULE FOR ELCO PLUG CONNECTORS FOR ASSEMBLY ON NS 35/7.5 |
![]() | 2773568 | Phoenix Contact | The space-saving local bus device is particularly suitable for use in close proximity to the process. Functions: 2Mbaud, 4 digital inputs, 4 digital I/Os of 500 mA, maximum |
![]() | 2688019 | Phoenix Contact | Axioline Bus Coupler For Profinet Io (Including Bus Base Module and Connector) |