| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
| GP1UM281QKVF | Sharp | Logic Output Photo IC, | |
| GP1UE27RK00F | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 | |
| GP1UE28RK00F | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 | |
| GP1UM260XKVF | Sharp | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | |
| TSOP77436TT | Vishay | Linear Output Photo IC, | |
![]() | ALS-PDIC15-21C/L230/TR8 | Everlight | Linear Output Photo IC, 3.20 X 1.50 MM, 1.05 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 |
| GP1UE287QK0F | Sharp | Logic Output Photo IC, | |
| GP1UE281RK0F | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 | |
![]() | TSL27721FN | AMS | 0x39 FN−6 I<sup>2</sup>C Vbus = VDD Interface |
![]() | TSL261R-LF | AMS | Infrared Light-to-Voltage Optical Sensors - The TSL260R, TSL261R and TSL262R are infrared light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 MOhms, 8 MOhms and 2.8 MOhms, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens. |
![]() | GP1UM270RK0F | Sharp | Logic Output Photo IC, |
| GP1UD271XK0F | Sharp | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | |
| TSSP57P38TT1 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR | |
| TSOP58238 | Vishay | IR SENSOR IC 38KHZ -E3 | |
| GP1UD270XK0F | Sharp | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | |
| GP1UE277RK0F | Sharp | Logic Output Photo IC, | |
| GP1UE262XKVF | Sharp | Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3 | |
| GP1UD26XK00F | Sharp | Logic Output Photo IC, LEAD FREE PACKAGE-3 | |
| GP1UE28XK | Sharp | Logic Output Photo IC, | |
| GP1UE267RK0F | Sharp | Logic Output Photo IC, |