| TSL257-LF | AMS | High-Sensitivity Light-to-Voltage Converter - The TSL257 is a high-sensitivity, low-noise light-to-voltage optical converter that combines a photodiode and a transimpedance amplifier on a single monolithic CMOS integrated circuit. The output voltage is directly proportional to light intensity (irradiance) on the photodiode. The TSL257 has a transimpedance gain of 320 Megohm. The device has improved offset voltage stability and low-power consumption and is supplied in a 3-lead clear plastic sidelooker package with an integral lens. The TSL257T is supplied in a compact 4-lead surface mount package. |
 | TSOP4338 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP4336 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSL250R-LF | AMS | Light-to-Voltage Optical Sensors - The TSL250R, TSL251R and TSL252R are light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 Megohm, 8 Megohm and 2.8 Megohm, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead clear plastic sidelooker package with an integral lens. |
 | TSOP57438TT1 | Vishay | Photo IC, Linear Output, 5.5V, 75°, Top View, SM |
 | TSOP31436 | Vishay | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP34536 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 |
 | TSOP75436TR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP31438 | Vishay | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 |
 | SDP8004-301 | Honeywell | Photo IC |
 | OPL562-OCA | TT | Logic Output Photo IC, 3 PIN |
 | TSOP75536TT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP34140 | Vishay | IR Remote Receiver 40KHz 45m 3-Pin |
 | TSOP75538TR | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP4837 | Vishay | Photo IC, |
 | TSOP75538WTR | Vishay | Linear Output Photo IC, |
 | OPL810-OC | TT | Logic Output Photo IC, |
 | TSOP36233TT | Vishay | Linear Output Photo IC, |
 | TSL262R-LF | AMS | Infrared Light-to-Voltage Optical Sensors - The TSL260R, TSL261R and TSL262R are infrared light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 MOhms, 8 MOhms and 2.8 MOhms, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens. |
 | TSOP75538TT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |