Tactile SPST Switch, 50mA 24VDC, 1.3N, Thru-Hole PC Pins
Tactile Switch SPST 50mA 24VDC Thru-Hole Rectangular Button
SPST Momentary Keypad Switch, 0.05A 24VDC, Surface Mount
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Box
5A 250V 5x20mm Lead Free Fuse Holder
Non Resettable Fuses
FSM 5x20 Holder Mount Fuse, 250V 630mA 85°C
5x20mm Ceramic Fuse, 2A, 250V, 5.2mm Dia, Holder Clip Mount
FSM 5x20 Glass Fuse Holder, 800mA, 250V, -40°C to 85°C
Fuse Miniature Medium Time Delay Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Box
Fuse Miniature Medium Time Delay Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box
Fuse Miniature Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box
SPST SMD Tactile Switch, 50mA, 24V, 105°C, 1.6N, Gull Wing
5.2mm Glass Fused Link Holder, 1A, 250V, 85°C
FUSE CERM 10A 250VAC 125VDC 5X20
PTC Resettable Fuse 2.5A 125V 5.2mm 20mm Through Hole Ceramic
SPST SMD & Through-Hole Tactile Switch, 24V, 50mA, 2.5N, -35°C to 105°C
FSM 5x20 250V 6.3A Holder Mount Fuse
24V SPST Surface Mount Switch, 50mA, 105°C, ELV Compliant