Three-position PCB terminal block uses a 5.0 mm pitch and screw connection with wire protection. It is rated for 15 A and 250 V under IEC conditions, with UL use-group B ratings of 10 A and 300 V. The block accepts 0.75 mm² to 1.5 mm² conductors or 22 AWG to 14 AWG wire and uses 6 mm strip length. It is designed for PCB welding with a straight single-row pin arrangement and 0 degree connection direction. The copper-alloy contacts are tin plated, the insulation material is PBT, and the material system is compliant with REACH and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Degson DG306-5.0_3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | PCB terminal block |
| Number of positions | 3 |
| Pitch | 5mm |
| Rated current IEC | 15A |
| Rated voltage IEC | 250V |
| Rated surge voltage IEC III/2 | 2kV |
| Rated current UL use group B | 10A |
| Rated voltage UL use group B | 300V |
| Conductor cross section solid | 0.75~1.5mm² |
| Conductor cross section flexible | 0.75~1.5mm² |
| Wire size | 22~14AWG |
| Strip length | 6mm |
| Connection method | Screw connection with wire protection |
| Installation type | PCB welding |
| Connection direction | 0° |
| Number of rows | 1 |
| Screw thread | M2.5 |
| Contact material | Copper alloy |
| Contact surface | Tin-plated |
| Insulation material | PBT |
| Flammability rating | UL94V-0 |
| Operating ambient temperature | -30~120℃ |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Degson DG306-5.0_3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Degson DG306-5.0_3P
Evaluation board for the ESP32-C5-WROOM-1 module, featuring Wi-Fi 6, BLE, dual USB-C ports, LiPo charging, relay outputs, and opto-isolated inputs.
Schematic for the Olimex ESP32-EVB evaluation board featuring Ethernet, CAN bus, dual relays, LiPo charging, and IR communication based on the ESP32-WROOM-32E module.
Hardware schematic for the ESP32-EVB Rev C, an evaluation board featuring Ethernet, CAN bus, LiPo charging, relays, and infrared communication based on the ESP-WROOM-32 module.
Schematic for the Olimex ESP32-C6-EVB featuring the ESP32-C6-WROOM-1 module, four relays, four optoisolated inputs, and 8-50VDC power input for industrial IoT applications.
Hardware schematic for the Olimex ESP32-EVB featuring the ESP-WROOM-32 module, 10/100 Ethernet, dual relays, Li-Po battery charging, and microSD card support.
Hardware schematic for the Olimex ESP8266-EVB Rev A1 featuring an ESP8266 module, relay control, and power management components for IoT development.
Schematic for the Olimex ESP32-EVB, an ESP32-WROOM-32 based development board featuring Ethernet, CAN bus, two relays, IR, LiPo charging, and a microSD slot.
Rev K schematic for the Olimex ESP32-EVB, featuring Ethernet, CAN bus, dual relays, IR transceiver, MicroSD slot, and LiPo charging based on the ESP-WROOM-32 module.
Bill of materials for the Olimex ESP32-EVB Rev-K1 evaluation board featuring ESP-WROOM-32, Ethernet, CAN bus, dual relays, and battery management.
Bill of Materials (BOM) for the ESP32-EVB Rev K2 board, featuring the ESP32-WROOM-32E module, Ethernet, CAN bus, dual relays, and LiPo charging.
Bill of materials for the Olimex ESP32-EVB Rev K evaluation board featuring ESP32-WROOM-32, Ethernet, CAN, relays, and power management components.
Detailed bill of materials for the ESP32-EVB Rev J board featuring ESP-WROOM-32, Ethernet, CAN bus, and dual relays for IoT development.
Bill of Materials (BOM) for the ESP32-C6-EVB Rev A evaluation board featuring the ESP32-C6-WROOM-1-N4 module, quad relays, and optocouplers.
Bill of materials for the RT5350F-OLinuXino-EVB Rev C evaluation board, listing power management, connectivity, and interface components for the RT5350F MIPS SoC.
Bill of Materials for the Olimex ESP32-EVB Rev F, an ESP32-based evaluation board featuring Ethernet, CAN bus, Li-Po charging, and dual relays.
Bill of materials for the ESP8266-EVB Revision A1 evaluation board, featuring an ESP8266 interface, relay control, and power management components.