
Unshrouded header, 3 positions, 2.54mm pitch, straight orientation, solder termination, through-hole mount. Features male pin contacts made of bronze and brass with gold plating, offering a 3A current rating and 750V AC voltage rating. Operates within a temperature range of -40°C to 105°C. Housing is black, with a SIL package type.
Harwin M20-9990345 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating (AC) | 750V |
| Weight | 0.006138oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
