Infineon EVAL_1ED020I12-BT EiceDRIVER Evaluation Board Application Note
Application note for EVAL_1ED020I12-BT evaluation board featuring 1ED020I12-BT gate drivers in a half-bridge configuration with IKW25N120H3 IGBTs.
Overview
This application note describes the EVAL_1ED020I12-BT evaluation board, designed to demonstrate the Infineon 1ED020I12-BT and 1ED020I12-FT EiceDRIVER high voltage gate driver ICs. The board features a half-bridge configuration driving two IKW25N120H3 IGBTs. Key technical features include galvanic isolation via coreless transformer technology, short circuit protection with VCEsat monitoring, undervoltage lockout (UVLO), and an active Miller clamp. It incorporates an isolated DC-DC converter for bipolar gate supply (+15V/-7V) and supports high voltage supplies up to 800V. The document provides detailed schematics, PCB layout information, and a complete bill of materials including components from Infineon, STMicroelectronics, and Nexperia.
Use Cases
- Industrial motor drives
- Solar inverters
- Uninterruptible power supplies (UPS)
- High voltage DC-DC power conversion
- Gate driver functional evaluation
Topics
Referenced Parts
T60403-D4615-X054
VAC
TR1 Trafo 1:1.2 T60403-D4615-X054
D7T
Diodes
The reference voltage is set by the Zener diodes D7T and D7B. The holdup time is set by the
| 1ED020I12-BT | Infineon | Infineon IGBT gate driver 1ED020I12-BT (also applied to 1ED020I12-FT) |
| IKW25N120H3 | Infineon | driving two Infineon IGBT IKW25N120H3 in TO-247 package |
| 1ED020I12-FT | Infineon | Infineon IGBT gate driver 1ED020I12-BT (also applied to 1ED020I12-FT) |
| BAT165 | Infineon | D1, D2, D2B, D2T, D3B, D3T, D8, D9, D10, D11, D12, D13, D14 BAT165 SOD323F |
| BCR142W | Infineon | TL2, TL4 BCR142W SOT323 |
| BCR192 | Infineon | TL1, TL3 BCR192 SOT23 |
| IR2085S | Infineon | U$4 IR2085S SO-8 |
| 22-23-2021 | Molex | +5V, +15V, RESET 22-23-2021 22-23-2021 |
| BZX384-C10 | Nexperia | D7B, D7T D-ZENER-BZX384-C10 SOD323 |
| PMV45EN | Nexperia | T3, T4 PMV45EN SOT-23 |
| MKDSN1,5/2-5.08 | Phoenix Contact | GND_HV, OUT, V+HV MKDSN1,5/2-5,08 MKDSN1,5/2-5,08 |
| STTH112U | Stmicroelectronics | D1B, D1T STTH112U SMB_DO-214AA |
| T60403-D4615-X054 | VAC | TR1 Trafo 1:1.2 T60403-D4615-X054 |
| D7T | Diodes | The reference voltage is set by the Zener diodes D7T and D7B. The holdup time is set by the |