
The BAT165 is a single-element diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 40V. It has a maximum forward current rating of 750mA and a maximum reverse current of 900uA. The diode is packaged in a SOD package, measuring 0.9mm in height, 1.7mm in length, and 1.25mm in width. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAT165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD |
| Element Configuration | Single |
| Forward Current | 750mA |
| Height | 0.9mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 900uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon BAT165
2400W 65kHz CCM PFC application note for EVAL_2K4W_ACT_BRD_S7 using 600V CoolMOS S7 for active-line rectification and inrush control to meet 80 PLUS Titanium standards.
1400W DC-DC converter (400V to 12V) using CoolMOS CFD7 and OptiMOS 5 in a phase-shift full-bridge topology for server applications with 97% peak efficiency.
Evaluation board featuring the 1EDN7550B gate driver with truly differential inputs (TDI) for bidirectional buck-boost conversion in low-voltage applications up to 84V.
Application note for EVAL_1ED020I12-BT evaluation board featuring 1ED020I12-BT gate drivers in a half-bridge configuration with IKW25N120H3 IGBTs.
User guide for the DEMO_AC_ZVS_HVBDS board, evaluating the CoolGaN 650 V G5 bidirectional switch (IGLT65R055B2) under AC zero-voltage switching (ZVS) conditions.
