Small-signal switching diode uses a silicon epitaxial planar junction for fast signal switching applications. The axial DO-35 glass package has a single diode configuration with cathode band marking. The device is rated for 100 V repetitive peak reverse voltage, 300 mA continuous forward current, and 500 mW power dissipation under specified lead-temperature conditions. Reverse recovery time is specified at up to 4 ns, and diode capacitance is specified at up to 4 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 1N4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | Small signal fast switching |
| Configuration | Single |
| Package | DO-35 (DO-204AH) |
| Repetitive Peak Reverse Voltage | 100V |
| Reverse Voltage | 75V |
| Peak Forward Surge Current | 2A |
| Repetitive Peak Forward Current | 500mA |
| Continuous Forward Current | 300mA |
| Average Forward Current | 150mA |
| Power Dissipation | 500mW |
| Forward Voltage | 1 max at IF = 10 mAV |
| Reverse Current | 25 max at VR = 20 VnA |
| Breakdown Voltage | 100 minV |
| Diode Capacitance | 4 maxpF |
| Reverse Recovery Time | 4 maxns |
| Thermal Resistance Junction to Ambient | 350K/W |
| Junction Temperature | 175°C |
| Storage Temperature Range | -65 to +150°C |
| Weight | 105 approx.mg |
Download the complete datasheet for Generic 1N4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 1N4148
A design guide for a programmable Wien-bridge oscillator using digital potentiometers to independently control sine wave frequency (10 kHz to 200 kHz) and amplitude.
Application note detailing designs to increase current and voltage output of monolithic amplifiers using booster stages, including LT1010, high-current, and ultrafast circuits.
A guide to designing efficient step-down (buck) switching regulators using the LT1074 IC, featuring dual-output, negative-output, and current-boosted circuit configurations.
Learn how to reduce switching regulator ripple and high-frequency spikes in linear regulator outputs using filter capacitors, ferrite beads, and proper measurement techniques.
Detailed guide on measuring 16-bit DAC settling time using sampling techniques to avoid oscilloscope overdrive and ensure 15ppm accuracy.
Application note for LT1300/LT1301 micropower DC/DC converters. Covers high-efficiency battery-powered designs, including boost conversion and specialized driver circuits.
Design note detailing temperature measurement systems using LTC1090 data acquisition ICs with thermocouples, thermistors, and silicon sensors for high accuracy and low power.
Design note for the LTC1622 step-down controller featuring a 2.5V/4A buck converter and a 3.3V/1A Zeta converter for handheld applications using 2V to 8.5V inputs.
Bill of materials for the A20-OLinuXino-Lime hardware revision I2, detailing components for the Allwinner A20-based open-source single board computer.
Detailed Bill of Materials for the A20-OLinuXino-LIME single-board computer, Revision I, featuring the Allwinner A20 SoC and 16GB eMMC storage.
Comprehensive Bill of Materials for the OLinuXino-LIME Revision I industrial board featuring Allwinner SoC, AXP209 PMIC, DDR3 memory, and Ethernet components.
Comprehensive component list for the A20-OLinuXino-LIME Revision I single-board computer, featuring the Allwinner A20 SoC, AXP209 PMU, and LAN8710A Ethernet PHY.