Tactile SPST Switch, 50mA 24VDC, 1.3N, Thru-Hole PC Pins
Tactile Switch SPST 50mA 24VDC Thru-Hole Rectangular Button
SPST Momentary Keypad Switch, 0.05A 24VDC, Surface Mount
5x20mm 3.15A 250V Lead Free Fuse Holder
5A 250V 5x20mm Lead Free Fuse Holder
Non Resettable Fuses
FSM 5x20 Holder Mount Fuse, 250V 630mA 85°C
5x20mm Ceramic Fuse, 2A, 250V, 5.2mm Dia, Holder Clip Mount
FSM 5x20 Glass Fuse Holder, 800mA, 250V, -40°C to 85°C
Fuse Miniature Medium Time Delay Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Box
Fuse Miniature Medium Time Delay Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box
Fuse Miniature Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box
SPST SMD Tactile Switch, 50mA, 24V, 105°C, 1.6N, Gull Wing
5.2mm Glass Fused Link Holder, 1A, 250V, 85°C
FUSE CERM 10A 250VAC 125VDC 5X20
PTC Resettable Fuse 2.5A 125V 5.2mm 20mm Through Hole Ceramic
SPST SMD & Through-Hole Tactile Switch, 24V, 50mA, 2.5N, -35°C to 105°C
FSM 5x20 250V 6.3A Holder Mount Fuse
24V SPST Surface Mount Switch, 50mA, 105°C, ELV Compliant