RES SMD 91 MOHM 1W 1206 WIDE
Single-Channel SEPIC/Buck-Boost IC, 9V to 250V, 350kHz, SOIC-16
Current Sense Resistors - SMD 2W 91m ohm 1% 6.3 x 3.1 Metal Foil
Current Sense Resistors - SMD 0.5W 91m ohm 1% 3.2 x 1.6 Metal Foil
12V DC-DC Converter, Analog Dimming, 450V SOIC-16 Surface Mount
CONN D-SUB PLUG 9POS IDC
Flyback DC/DC Controller IC, 13.5V, 97% Duty Cycle, SOIC
Single Channel Lead Free Power Management IC, SOIC, -40°C to 85°C
IC LED DRIVER CTRLR DIM 16SOIC
LED DISPLAY DRIVER
Current Mode PWM Controller 3000kHz 14-Pin SOIC N T/R
91mR 1% Thin Film Chip Resistor 0508 1220 0.5mm 2mm 1.25mm
Current Sense Resistors - SMD 1W 91m ohm 1% 6.3 x 3.1 Metal Foil
Susumu PRL0816-R091-F-T1 91mR 1% Thin Film Chip Resistor
Fixed Resistor, Thin Film, 0.25W, 0.091ohm, 5% +/-Tol, 0,350ppm/Cel, 0805
754-KRL7638CR091F-T1
CONN D-SUB PLUG 9POS R/A SLDR