Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 1.95N Screw Mount
Pulse Transformer 15:15 Turns Ratio, 300mA, 85°C, Through Hole
Pulse Transformer HM41 Series, 15:15 Turns Ratio, 85°C, Through Hole Mount
PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S), ROHS COMPLIANT
Pulse Transformer, GATE DRIVE Application(s), 10:10, ROHS COMPLIANT
Pulse Transformer, GATE DRIVE Application(s), 20:20:20, ROHS COMPLIANT
Pulse Transformer, GATE DRIVE Application(s), 8:8:12, ROHS COMPLIANT
Pulse Transformer 10:10:10 4200Vrms/500Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TRANSFORMER GATE DRV MAGN TOROID
PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S)
Field Programmable Gate Array, 225MHz, 1.425V-1.575V, FBGA-416
225MHz 1.425V to 1.575V 0°C to 70°C Surface Mount FPGA
METER STACK, RING STYLE, 4 SOCKETS, 125A BREAKER PROVISIONS,
Pulse Transformer, GATE DRIVE Application(s), 10:10
Pulse Transformer, GATE DRIVE Application(s), 20:20:10