Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 0.7 A / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 15.2 / Legend = None / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Mounting Type = Panel Mount / Switch Colour = Black / Green / Protection Rating = IP40 / Protection Rating = IP65 / Standards Met = EN 60529 / Standards Met = IEC 60068

Linear Position Sensor 106.4 mm 4 kOhm, LFP-0100-001-001-001, Novotechnik