CERAMIC CAPACITOR, 500PF, 1000V, Y5P, DISC; Product Range:90000 Series; Capacitance:500pF; Capacitance Tolerance: 10%; Dielectric Characteristic:Y5P; Voltage Rating:1000V; Capacitor Terminals:Radial Leaded; Packaging:Each ;RoHS Compliant: Yes

OSCILLATOR, PROG. BLANKS, FULL CAN; Product Range:CPPL Series; Programmable Frequency Min:1MHz; Programmable Frequency Max:133MHz; Frequency Stability + / -:25ppm; Oscillator Case:Through Hole, 20.8mm x 13.2mm; Supply Voltage Nom:5V; Oscillator Output Compatibility:CMOS / TTL; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (17-Dec-2014); Crystal Case:DIP; Duty Cycle Lower Limit:40%; Duty Cycle Upper Limit:60%; Fall Time tf:4ns; Load Capacitance:50pF; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Output Frequency Max:133MHz; Output Frequency Min:1MHz; Rise Time:4ns; Supply Current Max:45mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Temperature Stability + @:50ppm; Temperature Stability - @:50ppm; Temperature Stabilty:± 25ppm
ALUMINUM ELECTROLYTIC CAPACITOR 500UF, 250V, +50%, -10%, SCREW; Product Range:CGS Series; Capacitance:500 F; Capacitance Tolerance:+50%, -10%; Voltage Rating:250V; Diameter:44.5mm; ESR:-; Height:79.4mm; Lead Spacing:19mm ;RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR 500UF, 75V, +75, -10%, SCREW; Product Range:CGS Series; Capacitance:500 F; Capacitance Tolerance:+75%, -10%; Voltage Rating:75V; Diameter:35mm; ESR:-; Height:54mm; Lead Spacing:12.7mm; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 50UF, D-DECK STUD; Product Range:MCSB Series; Capacitance:50µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:PP (Polypropylene); Voltage Rating:280V; Capacitor Case Style:-; Capacitor Terminals:-; Packaging:Each; Lead Spacing:-; Operating Temperature Min:-; Operating Temperature Max:-; Capacitance Tolerance ±:± 10%
ALUMINUM ELECTROLYTIC CAPACITOR 500UF, 450V, +50%, -10%, SCREW; Product Range:CGS Series; Capacitance:500 F; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; Diameter:44.5mm; ESR:-; Height:105mm; Lead Spacing:19mm ;RoHS Compliant: Yes