Photoelectric Sensor, 500mm, NPN, 12-24VDC, IP67
PNP Dark ON Thru-Beam Photoelectric Sensor, 0.5m, Red LED
TAKACHI TW7-5-13B Enclosure, UL94-HB, Multipurpose, 50.1 mm, 65 mm, 130 mm, ABS (Acrylonitrile Butadiene Styrene)
TAKACHI TW7-3-13B Enclosure, UL94-HB, Multipurpose, 25.8 mm, 65 mm, 130 mm, ABS (Acrylonitrile Butadiene Styrene)
3-Conductor 1/4" Female Solder Power Connector, 1A 25V
TAKACHI TW13-5-13B Non Metallic Enclosure, UL94-HB, Multipurpose, 45 mm, 125 mm, 125 mm
Through Beam Photoelectric Sensor,
MULTICOMP BZW06-13B TVS Diode, TVS, BZW06 Series, Bidirectional, 12.8 V, 21.2 V, DO-15, 2 Pins
HOBUT 13-5-C5 Current Transformer, 60 A, DIN Rail, HOBUT Series
Split ferrite Ø 12.5. . . 13.5 mm 95 Ohm @ 100 MHz, GRFC-13BK, Kitagawa
SWITCH, SLIDE, SMD
SWITCH SLIDE SP3T 200MA 12V
Large Basics
PC Card Parallel 1-port, EX-1356, Exsys
ExpressCard 34 mm 2x RS232, 1x Parallel, EX-1393, Exsys
Slide Switch, SP3T, Latched, 0.2A, 12VDC, Solder Terminal, Surface Mount-straight,
Dura-Flex Resists Snagging Deflects High Pressure
Switch Slide SP3T Top Slide 0.2A 12VDC Gull Wing SMD T/R