600V 11A N-Channel MOSFET TO-220
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, FULL PACK-3
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
600V 11A N-Channel MOSFET TO-220 440mR
Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3
Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
800V 11A N-Channel MOSFET TO-220
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN
SPA Section Wrapped Wedge Belt 1180mm L
DIP Slide Switch, SPST, 10 Pos, 20V, 100mA, Through Hole
BELT, WEDGE SPA 1500 MM
BELT, WEDGE SPA 1700 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1700mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1400 MM
BELT, WEDGE SPA 1800 MM - External Depth:10mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1800mm;
BELT, WEDGE SPA 1060 MM
SPA Section Wrapped Wedge Belt 1450mm L
BELT, WEDGE SPA 1250 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1250mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1750 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1750mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22