Dual Color LED Emitter, Red/Yellow Green, 2.7mm, 140°, SMD
Red SMD LED, 20mA, 54mcd, 140° View Angle
Uni-Color Red Chip LED, 650nm, 1206 SMD, 2-Pin, 23mcd
Bi-Color Green/Red LED Emitter, 570/640nm, 4-Pin SMD
TVS Diode, Bi-Dir, 60V, 100kW, Single, DO-204AR
Green Yellow SMD LED, 20mA, 21mcd, 130° Viewing Angle
Blue LED, 18mcd, 130° Viewing Angle, 5V Reverse Voltage, 130mW Power Dissipation
Surface Mount LED, 573nm, 15mcd, 130° Viewing Angle, 1206 Package
Zener Diode Single 15V 5% 1000mW Through Hole DO-41
Yellow Chip LED, 591nm, 1206 SMD, 2-Pin, 25mA
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin DO-41 T/R
Zener Diode Single 15V 5% 2.5Ohm 5000mW 2-Pin Case T-18 T/R
Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin Case T-18 T/R
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin Case T-18 T/R
Zener Diode Single 8.2V 2% 1.5Ohm 5000mW 2-Pin Case T-18 T/R
Zener Diode Single 7.5V 2% 5000mW 2-Pin T-18
Zener Diode Single 15V 2% 5000mW 2-Pin Case T-18 T/R
Zener Diode Single 8.2V 10% 1.5Ohm 5000mW 2-Pin Case T-18 T/R