
This transformer driver integrated circuit generates an asymmetric output voltage for isolated gate-driver supplies. It supports up to 5 W output power, a 20 V voltage class, and an adjustable internal oscillator from 50 kHz to 695 kHz. The duty cycle is adjustable from 10% to 50%, and synchronization propagation delay is specified as 280 ns. The device integrates short-circuit protection, over-temperature protection, and undervoltage lockout, and it is offered in a PG-TSSOP-8-2 package.
Checking distributor stock and pricing after the page loads.
| Channels | 2 |
| Configuration | Full Bridge |
| Output Power | 5W |
| Voltage Class | 20V |
| Internal Oscillator Frequency | 50 to 695kHz |
| Duty Cycle | 10 to 50% |
| Synchronization Propagation Delay | 280ns |
| Qualification | Industrial |
| Package | PG-TSSOP-8-2 |
| Pin Count | 8 |
| Body Length | 3.0mm |
| Body Width | 3.0mm |
| Body Thickness | 0.86mm |
| Lead Pitch | 0.65mm |
| Moisture Sensitivity Level | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| Halogen Free | Yes |
These are design resources that include the Infineon 2EP130R
User guide for the EVAL-2EP130R-VD board, evaluating the 2EP1xxR family of full-bridge transformer drivers for isolated IGBT and SiC MOSFET gate driver power supplies.
User manual for the Eval-1ED3145MC12H-SiC evaluation board, designed to evaluate the EiceDRIVER 1ED3145MC12H gate driver IC family with CoolSiC MOSFETs.
User guide for the EVAL-2EP130R-PR board, evaluating Infineon's 2EP1xxR full-bridge transformer drivers for isolated IGBT and SiC MOSFET gate driver power supplies.