Sensor evaluation shields are equipped with one sensor and provide a ready-to-use Arduino library. The platform supports fast prototyping when combined with My IoT adapter boards. The evaluation-board ecosystem is described as open source and compatible with Arduino and Raspberry Pi development workflows. Exact orderable part details depend on the specific Shield2Go derivative.
Checking distributor stock and pricing after the page loads.
| Board class | Sensor evaluation shield |
| On-board sensing device count | 1 sensor |
| Software support | Ready-to-use Arduino library |
| Adapter compatibility | My IoT adapters |
| Development ecosystem compatibility | Arduino and Raspberry Pi |
| Design model | Open-source evaluation boards |
These are design resources that include the Infineon Shield2Go
User manual for Infineon AURIX TCxx4 lite Kit featuring TC334, TC324, TC234, TC224, or TC214 microcontrollers with on-board debugging and multiple expansion interfaces.
User guide for the KIT_PSC3M5_EVK evaluation kit featuring the PSC3M5 MCU, KitProg3 debugger, Arduino Uno R3 headers, and CAN FD support for ModusToolbox-based development.
User manual for the AURIX TC275 Lite Kit featuring the SAK-TC275TP-64F200W DB microcontroller with Arduino, mikroBUS, and Shield2Go headers for evaluation and development.