1.5kW TVS Diode, 11V Bidirectional, SMC, Surface Mount
TVS Diode 11V Bidirectional 1.5kW DO-214AB SMT
1.5kW Bidirectional TVS Diode, 11V, DO-214AB, SMD
TVS Diode 1.5kW Bidirectional 11V SMC DO-214AB
TVS Diode, Bi-Dir 11V, 1.5kW, SMC, SMT
TVS Diode, Bi-Dir, 11V, 1.5KW, SMC, SMT
11V Bi-Dir TVS Diode, 1.5kW, SMC, Surface Mount
TVS Diode, 1.5kW, 11V Bidirectional, SMC, Surface Mount
TVS Diode Single Bi-Dir 11V 1.5KW 2-Pin SMC
Zener Diode Bidirectional 12.2V 150°C 82.5A 1.5kW DO-214AB
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode
1.5kW Bidirectional TVS Diode, 11V, 18.2V Clamping, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Transient Voltage Suppressor Zener 12.2V 150°C 82.4A 1.5kW SMC
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode 12.2V 82.5A 1.5kW Surface Mount R-PDSO-J2
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin SMC T/R
Zener Diode 12.2V 82.5A 1.5kW Surface Mount SMCJ-HRA