Anadigics is a leading provider of radio frequency (RF) and mixed-signal integrated circuits (ICs) for wireless communications. Their solutions are designed for a wide range of applications, including mobile devices, broadband communications, and automotive electronics.
Narrow Band Medium Power Amplifier, 5MHz Min, 100MHz Max, 2 Func, GAAS, ROHS COMPLIANT, S12, SSOP-28
Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M27, 10 PIN
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN
Narrow Band Medium Power Amplifier, 2110MHz Min, 2170MHz Max, 7 X 7 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M52, 14 PIN
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN
RF and Baseband Circuit, 6 X 8 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT-24
Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN
Down Converter, MODIFIED, S3, SOIC-16
Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, GAAS, S24, TO-243AA, SOT-89, 3 PIN
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 5 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M28, 14 PIN
RF and Baseband Circuit, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT-10
Logic Output Photo IC, TO-46L, 4 PIN
Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M49, 10 PIN
Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 4 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M7, 10 PIN
Wide Band Low Power Amplifier, 0MHz Min, 3400MHz Max, S24, TO-243, SOT-89, 4 PIN
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN
Narrow Band High Power Amplifier, 2 Func, GAAS, SSOP-28
Logic Output Photo IC, TO-46L, 4 PIN