Inolux is a manufacturer of electronic components, specializing in LED indicators and related products.

White LED Indication - Discrete 1206 (3216 Metric) 3.2V SMD
White LED, Side View, SMD 1204 PCB Type, 2500K-3500K
Addressable Side View PLCC 4020 RGB LED with Integrated IC
SMD LED 1204 Blue 470nm Clear Lens
Top View SMD LED 0606 PCB Type RGB
5050 RGB LED 4-Pin with Integrated IC
LED Uni-Color Green 520nm 2-Pin Chip LED
White 1.6 x 0.8 x 0.4 mm 140° 540 mcd 20 mA 3.3 V SMT Top Emitting LED
LED Uni-Color Green 520nm 2-Pin SMD T/R
HT-121USD-6294
Standard LEDs - SMD White InGaN 160mcd 20mA
HV8TG20AR3285
LED Uni-Color Green 520nm 2-Pin Chip LED
HT-U158DNC-5969
5mm, 8.7mm height, green diffused, yel green, 40 deg, 150mcd typ, cylindrical lamp.
PN may be NE DW NA
HT-T169USD-4995
Standard LEDs - SMD Amb/YelGn, 605/573nm 120/60mcd, 20mA
Standard LEDs - SMD Ultra Red 645nm 50mcd 20mA
HT-P178TWU-2986