Maxon Motor is a leading manufacturer of high-precision DC motors, gearheads, and mechatronic drive systems. They specialize in custom solutions for demanding applications across industries such as medical technology, aerospace, robotics, and industrial automation.

Amplifier, DEC MODULE 24/2, Maxon Motor
Maxon Brushless DC Motor, 60 W, 12 50 V dc, 54 mNm, 12000 rpm, 4mm Shaft Diameter
Maxon Brushed DC Motor, 11 W, 12 V dc, 14.2 mNm, 8010 rpm, 3mm Shaft Diameter
DC motor, 16 mm, 110069, Maxon Motor
Maxon MDC EPOS3 Cable 3000mm Length,
DC Motor Brushless Ec 22
Brushless DC Motor Ec32, 15W
MAXON MOTOR - 250521 - LSC30/2,4Q-DC SERVOVERSTÄRKER 250521
DC motor, 16 mm, with gear drive, 115121, Maxon Motor
Gearhead, Planetary, 370: 13.4NM, 3.2MM
Maxon 403964 Analogue I/O Cable For Use With ESCON 36/2 DC Servo Controller
MAXON MOTOR 110312 Gearbox, Stainless Steel, 8000 rpm, 0.1 N-m, 55 %, 26.6 mm
DC motor, 22 mm, with gear drive, 114953, Maxon Motor
Maxon 325939 Power Cable 3000mm Length,
DC motor, 22 mm, with gear drive, 114954, Maxon Motor
DC motor, 22 mm, with gear drive, 114956, Maxon Motor
DC motor, 22 mm, 110151, Maxon Motor
DC motor, 40 mm, with gear drive, 41.040.038-00.00-149, Maxon Motor
DC motor EC45, 50W, 370427, Maxon Motor
GEARED MOTOR 12VDC 4RPM