Rhombus Industries manufactures and designs custom magnetics for more than 50 years.

Ind 1mH 52KHZ Radial
Common Mode Chokes Dual 1800uH 500kHz 10A 0.02Ohm DCR Thru-Hole
Ind Choke 1.6mH 1KHz 10.5A Radial
Common Mode Choke Coil
COMMON MODE INDUCTOR
COMMON MODE INDUCTOR
Telecom Transformer 2(1CT:1.41) 0.8Ohm Prim. DCR 1.8Ohm Sec. DCR 40 Terminal Gull Wing SMD
10 Base-T Quad Port Transformer
Telecom Transformer 1:2CT/1CT:2 0.7Ohm/1Ohm Prim. DCR 1Ohm/0.7Ohm Sec. DCR 40 Terminal Gull Wing SMD
Power Choke Bobbin Core 100uH 1KHz 632mA 208mOhm DCR AXL
Ind 2.72uH 10KHz 6.5A Toroid
Power Choke Bobbin Core 15uH 1KHz 4A 22mOhm DCR AXL
Common Mode Choke Coil
COMMON MODE CHOKES FOR TELECOM APPLICATIONS
INDUCTOR 100uH Toroid 2.2A 60m Ohm
Ind Choke 150uH 20% 1KHz 13.5A RDL
Datacom Transformer, ISDN Application(s)
Power Choke Bobbin Core 470uH 1KHz 315mA 1.15Ohm DCR AXL
Ind High Frequency 470uH 0.1 790KHZ 70 56mA Radial
Ind Power 108.4uH 10% 9.7A Toroid