Sanyou Corporation Limited is a Manufacturer of high-tech enterprise integrating Research And Development (R&D), manufacturing and sales of relay.

Power Relay 12VDC 50A
Power Relay 12VDC 50A
Power Relay 24VDC 50A
Power Relay 12VDC 50A
Power Relay 12VDC 50A
HIGH POWER AUTOMOTIVE RELAY
Power Relay 12VDC 50A
Power Relay 12VDC 50A SPDT(26mm 22mm 26mm) THT Automotive
MINIATURE HIGH POWER RELAY
MINIATURE POWER RELAY, 12A SWITCHING CAPABILITY
Electromechanical Relay 12VDC 30A SPST-NO Plug-In Automotive Relay Automotive
Power Relay 12VDC 30A SPST-NO Automotive
Power Relay 24VDC 12A SPDT(19.6mm 15.4mm 15.5mm) THT Automotive
Power Relay 12VDC 50A
SPDT 1-Form-C Relay 12V 14V 50mA -40 to 125°C
SPDT Electromechanical Relay, 5-Pin, 12V Coil, 14V 50mA Switching
Electromechanical Relay 24VDC 20A SPST-NO Plug-In Miniature Relay
Power Relay 12VDC 50A
HIGH POWER AUTOMOTIVE RELAY
HIGH POWER AUTOMOTIVE RELAY