
Automotive Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps speeds. Features full duplex operation with 4 drivers and 4 receivers. Housed in a 48-pin QFN package, this integrated circuit operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ9031RNXCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9031RNXCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip KSZ9031RNXCC
Bill of Materials for the A64-OLinuXino Revision E single board computer, featuring the Allwinner A64 processor, 1GB RAM, and AXP803 power management.
Bill of Materials for the A64-OLinuXino single-board computer revision G1, featuring the Allwinner A64 SoC, DDR3 memory, and Gigabit Ethernet controller.
Bill of Materials for the A64-OLinuXino Revision E single-board computer, featuring 1GB DDR3 RAM, 16GB eMMC, Allwinner A64 SoC, and RTL8723BS WiFi/BT module.
Bill of materials for the Olimex A64-OLinuXino Rev G1 single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 16MB SPI flash.
Comprehensive bill of materials for the A64-OLinuXino Rev E single board computer, featuring the Allwinner A64 SoC, DDR3 RAM, and Gigabit Ethernet.
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.
Bill of materials for the A64-OLinuXino Rev E single-board computer, featuring the Allwinner A64 processor, DDR3 RAM, Gigabit Ethernet, and power management ICs.
Bill of materials for the A64-OLinuXino Rev E single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 4GB eMMC flash memory.
