
Automotive-grade CAN controller IC, operating at 1Mbps with a 5V nominal supply voltage. Features an 8-pin SOIC package (R-PDSO-G8) with dual terminal positions, measuring 3.9mm width and 4.9mm length. Supports a wide operating temperature range from -40°C to 125°C.
Microchip MCP2562-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8529.90.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2562-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.