MLC NAND flash memory provides 64Gb density in an 8G x8 configuration. The device supports a 50MHz clock rate and 50MT/s transfer rate with a x8 bus width. It uses 3.3V I/O and operates across the industrial -40°C to +85°C temperature range. The component is supplied in a 48-pin TSOP package measuring 12.00 mm by 20.00 mm by 1.20 mm. The package is identified as green and the part status is obsolete.
Checking distributor stock and pricing after the page loads.
| Component Density | 64Gb |
| Clock Speed | 50MHz |
| Transfer Rate | 50MT/s |
| I/O Voltage | 3.3V |
| Operating Temperature | -40 to +85°C |
| Bus Width | x8 |
| Pin Count | 48pin |
| Component Configuration | 8G x8 |
| Package Dimension | 12.00 x 20.00 x 1.20mm |
| Number of Components | 1 |
| Package | TSOP |
| Technology | MLC |
| Family | NAND FLASH |
| Dry Pack Quantity | 960pcs |
| Tape and Reel Quantity | 1000pcs |
| Package Type | GREEN |
These are design resources that include the Micron MT29F64G08CBABAWP
Industrial-grade bill of materials for the T2-OLinuXino-Lime Revision I single-board computer featuring the Allwinner A10 processor and DDR3L memory.
Bill of Materials for the A20-OLinuXino-LIME Rev I2 open-source single-board computer featuring the Allwinner A20 processor, DDR3 memory, and eMMC storage.
Bill of Materials for the Olimex A64-OLinuXino Rev E industrial SBC, featuring the Allwinner A64 SoC, 2GB DDR3 RAM, 8GB eMMC, and Gigabit Ethernet connectivity.
A comprehensive bill of materials for the Olimex A20-OLinuXino-LIME Rev I single-board computer, featuring the Allwinner A20 dual-core SoC and 4GB eMMC flash memory.
Bill of Materials for the A64-OLinuXino Revision E single board computer, featuring the Allwinner A64 processor, 1GB RAM, and AXP803 power management.
Bill of Materials for the Olimex A20-OLinuXino-LIME Rev I hardware revision, featuring the Allwinner A20 dual-core processor and 4GB eMMC storage.
Bill of Materials for the A20-OLinuXino-LIME open-source single board computer, revision I, featuring the Allwinner A20 SoC and 8GB NAND flash.
Bill of materials for the A20-OLinuXino-Lime single board computer (Revision I) featuring the Allwinner A20 processor, 8GB NAND flash, and DDR3 RAM.
Detailed Bill of Materials for the A20-OLinuXino-LIME single-board computer, Revision I, featuring the Allwinner A20 SoC and 16GB eMMC storage.
Bill of materials for the A64-OlinuXino Revision E, an industrial-grade single-board computer with 2GB DDR3 and 16GB eMMC based on the Allwinner A64 SoC.
Bill of Materials for the A64-OLinuXino Revision E single-board computer, featuring 1GB DDR3 RAM, 16GB eMMC, Allwinner A64 SoC, and RTL8723BS WiFi/BT module.
A comprehensive bill of materials for the A20-OLinuXino-Lime e16GB Revision I single-board computer, featuring the Allwinner A20 processor and 16GB eMMC storage.
Detailed bill of materials for the Olimex A20-OLinuXino-MICRO Rev K single-board computer, featuring the Allwinner A20 SoC and AXP209 power management unit.
Comprehensive Bill of Materials for the A20-OLinuXino-MICRO Rev L, featuring Allwinner A20 SoC, AXP209 PMIC, LAN8710A Ethernet, and DDR3L memory configurations.
Comprehensive component list for the A20-OLinuXino-LIME Revision I single-board computer, featuring the Allwinner A20 SoC, AXP209 PMU, and LAN8710A Ethernet PHY.
Bill of Materials for the A20-OLinuXino-LIME single-board computer revision I, featuring the Allwinner A20 dual-core processor and AXP209 PMIC.