The thick film chip jumper resistor provides a 0 Ω surface-mount link in an 0603 package. It is rated for 63 mW at 70°C with 50 V maximum working voltage and 100 V maximum overload voltage. The 1608 metric body measures 1.6 mm by 0.8 mm with a 0.45 mm height, and the jumper resistance range is specified below 50 mΩ. The device is suitable for reflow and wave soldering and is listed as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MC0063W06030R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0Ω |
| Maximum jumper resistance | <50mΩ |
| Power rating at 70°C | 0.063W |
| Case size | 0603 [1608 Metric] |
| Resistor technology | Thick Film |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Dielectric withstand voltage | 300V |
| Tolerance | Jumper |
| Length | 1.6 ±0.1mm |
| Width | 0.8 +0.15/-0.1mm |
| Height | 0.45 ±0.1mm |
| Operating temperature range | -55 to +155°C |
| RoHS | Yes |
Download the complete datasheet for Multicomp MC0063W06030R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MC0063W06030R
Evaluation board guide for the ADG5404F 4-channel multiplexer, featuring ±55V overvoltage protection, fault detection signaling, and wide supply range operation.
User guide for the ADF4360-4 evaluation board, covering hardware setup, software control, schematics, and BOM for testing integrated PLL and VCO performance.
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.
The EVAL-ADG5248FEBZ evaluates the ADG5248F, an 8:1 multiplexer with ±55 V overvoltage protection, fault detection LEDs, and support for dual or single power supplies.
User guide for the EVAL-AD5780 evaluation board, supporting the 18-bit AD5780 DAC with integrated reference buffers, PC software control, and flexible voltage configuration.