
Surface mount general purpose rectifier diode, featuring a 1000V repetitive peak reverse voltage and a 1A forward current rating. This silicon diode offers a wide operating temperature range from -55°C to 150°C. Designed with two terminals for dual terminal positioning, it contains a single diode element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi US1MFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi US1MFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi US1MFA
42 W constant voltage PFC-PSR flyback reference design using the ICL8810 for LED lighting, featuring 54 V output, high power factor, and efficiency up to 91%.
42W power factor correction (PFC) primary-side regulated (PSR) flyback reference design for LED lighting using the Infineon ICL8810 controller.