Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ2RKF4992X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 49900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJ2RKF4992X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic ERJ2RKF4992X
User guide for the ADL8150-EVALZ evaluation board, featuring the ADL8150 6 GHz to 14 GHz low phase noise amplifier and integrated LT3045 ultra-low noise linear regulator.
User manual for the EV114-001 evaluation board featuring the IR3887 30A synchronous buck regulator, providing 1.0V output from a 12V input with programmable frequencies.
User manual for the EVAL_3888_1Vout evaluation board featuring the IR3888 25A synchronous buck regulator. Includes schematic, BOM, and PCB layout.
User manual for the EVAL_TDM3883_3.3Vout evaluation board, featuring the TDM3883 3A synchronous buck regulator with integrated inductor. Includes schematic, BOM, and layout.
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.
User guide for evaluating the ADAU1861 low-power codec with audio DSPs using the EVAL-ADAU1861EBZ board, featuring three ADCs, one DAC, and Lark Studio GUI support.