3 Pos 7.62mm Terminal Block, 17.5A, 300V, Green, Thru-Hole
2-Output LDO Regulator 1.8V/2.85V, 0.15A/0.3A, NMOS, DFN EP
2-Output LDO Regulator 1.8V/2.85V 0.15A/0.3A DFN-10 SM
2 Pos 7.62mm Terminal Block, 17.5A, 300V, Straight, Thru-Hole
Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28
Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28
High-resolution analog-to-digital converter (ADC) 28-CFP -55 to 115
32-Bit Delta-Sigma ADC, 2.5V, 28-Pin R-CDFP-F28, MIL-PRF-38535 Class V
IC EEPROM 256KBIT 150NS 28FLATPK
28-Pin Dual-Supply EEPROM Memory IC, 5V, 250ns Access, MIL-STD-883 Class C
IC EEPROM 256KBIT 250NS 28FLATPK
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch
Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28
Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28
Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28
Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28
28-Pin Dual-In-Line Standard SRAM IC, 5V, 0.18A, 15ns Access Time, Military Temperature Grade
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole
Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole