6-Position Mini-Con-X Cable Mount Connector, 600V, 13A, 115°C
6-Position Mini-Con-X Cable Mount Connector, 600V, 35.4mm Long
Multi-Con-X Female 6-Position 600V 23A Cable Mount Connector
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256, 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256
Aluminium Panel Mount Enclosure 217, 3.21 x 8.61 x 14.18 inches
Aluminium Metal Enclosure, Black/Blue, 3.21 x 8.61 x 14.18 inches, 6lb
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
6-Contact Circular Cable Mount Connector, Crimp Termination, Straight
6-Contact Cable Mount Circular Connector
Cap Film 6uF 280VAC PP 5% (25 X 58mm) Stud Mount Aluminum Cylindrical Can 85°C
Film Capacitor 6uF 280VAC 5% PP Motor Run
Motor Run Film Capacitor 6uF 280VAC 5% PP Stud Mount
TUBING ASSEMBLIES, VCO, VCR, ADAPTERS
Cap Film 6uF 280VAC PP 5% (25 X 58mm) Solder Lug Aluminum Cylindrical Can 85°C
Cap Film 6uF 280VAC PP 5% (25 X 58mm) Aluminum Cylindrical Can 85°C
Motor Run Film Capacitor 6uF 5% 280VAC Aluminum Cylindrical Can