Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.51A 0.071Ohm DCR 2020 T/R
Inductor Power Shielded Drum Core 1.6uH 30% 100KHz Ferrite 3.95A 0.02Ohm DCR 2020 T/R
Inductor Power Shielded Drum Core 1.1uH 30% 100KHz Ferrite 4.4A 0.017Ohm DCR 2020 T/R
Inductor Power Shielded Drum Core 1.2uH 30% 100KHz Ferrite 5.4A 0.013Ohm DCR 2020 T/R
Sumida CDRH50D18RLDNP-3R6NC Surface Mount Shielded Ferrite Inductor
Surface Mount Ferrite Inductor 2.2uH 30% 100KHz 4.3A 105C
Surface Mount Fixed Inductor 1.6uH 30% 100KHz 4.7A 105C
Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 0.47uH 30% 100KHz Ferrite 4A 0.0144Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
General Purpose Inductor, 3.3uH, 2.3A, Shielded, RF, 2020 CHIP
General Purpose RF Inductor, 2.7uH, 2.5A, Shielded, 2020 CHIP
General Purpose Inductor, 1.2uH, 3.1A, Shielded, RF, 2020 CHIP
General Purpose RF Inductor, 2.2uH, 2.6A, Shielded, 2020 CHIP
General Purpose RF Inductor, 1uH, 3.1A, Shielded, 2020 CHIP
General Purpose Inductor 1.5uH 3A 0.0288R 125C Shielded RF
General Purpose Inductor 1.5uH 3A 125C Shielded RF
General Purpose Inductor 3.3uH 30% 4.2A 2020
Surface Mount Ferrite Inductor 2.2uH 30% 100KHz 3.45A 125C