2-Pos Male Header, 2.54mm Pitch, Straight, Gold Plated
FPGA 72K Gates 6036 Cells 208-Pin CQFP SMT 0.25um 2.5V
24V 10A Non-Latching Contactor Relay, 4PST, DIN Rail/Chassis Mount
IC FPGA 171 I/O 208CQFP
FPGA SX-A Family 72K Gates 4024 Cells 156MHz 0.25um Technology 2.5V 484-Pin FBGA
FPGA SX-A Family 72K Gates 4024 Cells 250MHz 0.25um Technology 2.5V 256-Pin FBGA
40-Position 2mm Pitch Right Angle Female Socket Connector
FPGA SX-A Family 72K Gates 4024 Cells 217MHz 0.25um/0.22um (CMOS) Technology 2.5V 484-Pin FBGA
Container; Molded Plastic; Black; 7 in.; 3.5 in.; 1 in.
250MHz 2.5V PQFP FPGA, 171 I/Os, 6036 Logic Elements, 4024 Registers
4-Channel 24V 20mA Telecom IC Module
250MHz 2.25V-2.75V Surface Mount FPGA, PQFP-28
Microsemi SX Series 156MHz FPGA, FBGA, 2.25-2.75V, 0-70°C
Microsemi SX-A Series 2 Speed Grade PQFP FPGA
Microsemi SX Series 2.25V/2.75V 0°C/70°C Surface Mount FPGA
PQFP 217MHz 2.25-2.75V 108K Gates 171 I/Os 6036 LABs
156MHz 2.5V PQFP FPGA with 171 I/Os and 6036 Logic Elements
Microsemi SX-A 217MHz 2.5V PQFP FPGA
FPGA - Field Programmable Gate Array SXA