Crimp Terminal, Female, Copper/Tin, 22-10 AWG, 600V
Nylon Crimp Terminal, Female, 10-22AWG, 600V, Tin Plated Copper
DIODE ZENER ARRAY 39V SOT23
BZX84 series - Voltage regulator diodes TO-236 3-Pin
10/Clam Closed End Splice Connector
Switch DIP OFF ON 4PDT 2 Flush Screwdriver PC Pins 2.54mm Thru-Hole
Diode Zener Single 39V 2% 250mW Automotive 3-Pin SOT-23 T/R
Screw, Shoulder (.625X1.75X1/2-13)
FILLER BREATH STD SFN 3/4
Switch DIP OFF ON 4PDT 2 Extended Shaft PC Pins 2.54mm Thru-Hole
Switch DIP OFF ON 4PDT 2 Extended Lever PC Pins 2.54mm Thru-Hole
Diode Zener Single 39V 5% 250mW 3-Pin SOT-23 T/R
Spring Spade Terminal 10-22AWG Copper Black 24.89mm Tin Loose
Spring Spade Terminal 10-22AWG Copper Natural 24.89mm Tin Loose