SRX1600 Firewall
Female Copper Alloy Contact, 16A, 11AWG, Lead Free, Cable Mount
Silver-Gold 16A Cable Mount Contact, 25mm Length, 11AWG
Contact SKT Crimp ST Cable Mount 11AWG Bag
Contact PIN Crimp ST Cable Mount 11AWG Bag
SINGLE OUTPUT 50 - 150W
Desktop AC/DC Switching Power Adapter, 2-Output, 5V/15V, 16W, IEC 320-3P Input, DIN Output
Desktop Adapter 15V 3-Output Switching Power Supply 90-264VAC
Plug-In Adapter Dual-OUT 5V/-15V 1.5A/0.2A/0.5A 16W
Desktop AC/DC Switching Power Adapter 2-Output 5V/15V 16W 90-264VAC
Desktop AC/DC Switching Adapter 2-Output 90-264V 16W
Desktop AC/DC Switching Power Adapter 2-Output 5V/15V 16W